Part Details for TC75S55F,LF by Toshiba America Electronic Components
Overview of TC75S55F,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC75S55F,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC75S55FLFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SMV Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16 In Stock |
|
$0.1062 / $0.7100 | Buy Now |
DISTI #
TC75S55F,LF
|
Avnet Americas | OP Amp Single GP ±3.5V/7V 5-Pin SSOP - Tape and Reel (Alt: TC75S55F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1300 | Buy Now |
DISTI #
757-TC75S55FLF
|
Mouser Electronics | Operational Amplifiers - Op Amps CMOS Op Amp RoHS: Compliant | 1372 |
|
$0.1060 / $0.6300 | Buy Now |
Part Details for TC75S55F,LF
TC75S55F,LF CAD Models
TC75S55F,LF Part Data Attributes
|
TC75S55F,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC75S55F,LF
Toshiba America Electronic Components
IC OPAMP GP 160KHZ 5SSOP
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |