Part Details for TC75S51FTE85LF by Toshiba America Electronic Components
Results Overview of TC75S51FTE85LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC75S51FTE85LF Information
TC75S51FTE85LF by Toshiba America Electronic Components is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TC75S51FTE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC75S51FTE85LF
|
Avnet Americas | OP Amp Single GP ?3.5V/7V 5-Pin SSOP T/R - Tape and Reel (Alt: TC75S51FTE85LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
64955604
|
Verical | Op Amp Single GP ±3.5V/7V 5-Pin SMV T/R RoHS: Compliant Min Qty: 332 Package Multiple: 1 Date Code: 1601 | Americas - 850 |
|
$0.2281 / $0.2367 | Buy Now |
DISTI #
64955783
|
Verical | Op Amp Single GP ±3.5V/7V 5-Pin SMV T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1501 | Americas - 32 |
|
$2.3557 | Buy Now |
Part Details for TC75S51FTE85LF
TC75S51FTE85LF CAD Models
TC75S51FTE85LF Part Data Attributes
|
TC75S51FTE85LF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TC75S51FTE85LF
Toshiba America Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Toshiba |