Logic
TC74VHCT240AFW
Toshiba America Electronic Components
Description: IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver

Overview of TC74VHCT240AFW by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74VHCT240AFW by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74VHCT240AFW by Toshiba America Electronic Components

TC74VHCT240AFW
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NOT AVAILABLE IN JAPAN
Control Type
ENABLE LOW
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. TC74VHCT240AFW
    Toshiba America Electronic Components
    IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74VHCT240AFW

This table gives cross-reference parts and alternative options found for TC74VHCT240AFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHCT240AFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHCT240ADW AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC TC74VHCT240AFW vs MC74VHCT240ADW
MC74VHCT240ADWRG Octal Inverting Buffer/Line Driver, 3-State Output, SOIC-20 WB, 1000-REEL onsemi TC74VHCT240AFW vs MC74VHCT240ADWRG
74VHCT240AMX Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHCT240AFW vs 74VHCT240AMX
TC74VHCT240FW(ELP) IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHCT240AFW vs TC74VHCT240FW(ELP)
MC74VHCT240ADWR2 AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 onsemi TC74VHCT240AFW vs MC74VHCT240ADWR2
74VHCT240AMTR AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics TC74VHCT240AFW vs 74VHCT240AMTR
74VHCT240AM AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC TC74VHCT240AFW vs 74VHCT240AM
TC74VHCT240AFW(ELP) IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHCT240AFW vs TC74VHCT240AFW(ELP)
TC74VHCT240FW IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHCT240AFW vs TC74VHCT240FW
74VHCT240AM Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHCT240AFW vs 74VHCT240AM
Part Number Description Manufacturer Compare
74VHCT240AM Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHCT240AFW vs 74VHCT240AM
TC74VHCT240FN IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.150 INCH, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHCT240AFW vs TC74VHCT240FN
74VHCT240AMX Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHCT240AFW vs 74VHCT240AMX
74VHCT240MX AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Texas Instruments TC74VHCT240AFW vs 74VHCT240MX
MM74HCT240WM_NL Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHCT240AFW vs MM74HCT240WM_NL
74VHCT240AM AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics TC74VHCT240AFW vs 74VHCT240AM
MC74VHCT240ADWR2G AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 onsemi TC74VHCT240AFW vs MC74VHCT240ADWR2G
MC74VHCT240ADWRG Octal Inverting Buffer/Line Driver, 3-State Output, SOIC-20 WB, 1000-REEL onsemi TC74VHCT240AFW vs MC74VHCT240ADWRG
TC74VHCT240AFW(ELP) IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHCT240AFW vs TC74VHCT240AFW(ELP)
MM74HCT240WMX_NL Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHCT240AFW vs MM74HCT240WMX_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHCT240AFW by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHCT240AFW by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VHCT240AFW would you like to use for your alert(s)?
  • Please alert me when TC74VHCT240AFW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VHCT240AFW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHCT240AFW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VHCT240AFW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHCT240AFW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHCT240AFW by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: