Part Details for TC74VHC9595FK by Toshiba America Electronic Components
Overview of TC74VHC9595FK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for TC74VHC9595FK
TC74VHC9595FK CAD Models
TC74VHC9595FK Part Data Attributes:
|
TC74VHC9595FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC9595FK
Toshiba America Electronic Components
IC SERIAL IN PARALLEL OUT SHIFT REGISTER, Shift Register
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15.7 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm | |
fmax-Min | 129 MHz |
Alternate Parts for TC74VHC9595FK
This table gives cross-reference parts and alternative options found for TC74VHC9595FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC9595FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14015BALG | 4000/14000/40000 SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, LEAD FREE, CERAMIC, DIP-16 | Motorola Mobility LLC | TC74VHC9595FK vs MC14015BALG |
SN74LS498JS | Parallel In Parallel Out, 8-Bit, TTL, CDIP24, | Monolithic Memories (RETIRED) | TC74VHC9595FK vs SN74LS498JS |
74ACT299CW | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, WAFER | Rochester Electronics LLC | TC74VHC9595FK vs 74ACT299CW |
AM2802XX | Serial In Serial Out, AM28 Series, 256-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12 | AMD | TC74VHC9595FK vs AM2802XX |
SN74AHC594DG4 | 8-Bit Shift Registers With Output Registers 16-SOIC -40 to 125 | Texas Instruments | TC74VHC9595FK vs SN74AHC594DG4 |
HD74HC674P | Parallel In Serial Out, HC/UH Series, 16-Bit, Right Direction, True Output, CMOS, PDIP24, DP-24 | Hitachi Ltd | TC74VHC9595FK vs HD74HC674P |
GD54S299 | Parallel In Parallel Out, PDIP20, | Goldstar Electron Co Ltd | TC74VHC9595FK vs GD54S299 |
MM5025D | Serial In Serial Out, 1024-Bit, Right Direction, True Output, CMOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | TC74VHC9595FK vs MM5025D |
74ACT323SJQR | ACT SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Texas Instruments | TC74VHC9595FK vs 74ACT323SJQR |
AM9401PC | Serial In Serial Out, 1024-Bit, Right Direction, True Output, NMOS, PDIP16, PLASTIC, DIP-16 | AMD | TC74VHC9595FK vs AM9401PC |