Part Details for TC74VHC540FT(EL,M) by Toshiba America Electronic Components
Overview of TC74VHC540FT(EL,M) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHC540FT(EL,M)
TC74VHC540FT(EL,M) CAD Models
TC74VHC540FT(EL,M) Part Data Attributes
|
TC74VHC540FT(EL,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC540FT(EL,M)
Toshiba America Electronic Components
IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TC74VHC540FT(EL,M)
This table gives cross-reference parts and alternative options found for TC74VHC540FT(EL,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC540FT(EL,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC540FT(EL) | IC AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74VHC540FT(EL,M) vs TC74VHC540FT(EL) |
SN74AHC540PWRE4 | AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TC74VHC540FT(EL,M) vs SN74AHC540PWRE4 |
SN74AHC540PWR | 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | TC74VHC540FT(EL,M) vs SN74AHC540PWR |
TC74VHC540FT(EL,K) | AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Toshiba America Electronic Components | TC74VHC540FT(EL,M) vs TC74VHC540FT(EL,K) |
SN74AHC540PWRG4 | 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | TC74VHC540FT(EL,M) vs SN74AHC540PWRG4 |
SN74AHC540PWG4 | AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TC74VHC540FT(EL,M) vs SN74AHC540PWG4 |
SN74AHC540PWE4 | AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TC74VHC540FT(EL,M) vs SN74AHC540PWE4 |
TC74VHC540FN | IC AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.150 INCH, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74VHC540FT(EL,M) vs TC74VHC540FN |
MC74VHC540DTR2 | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | TC74VHC540FT(EL,M) vs MC74VHC540DTR2 |
MC74VHC540DT | AHC/VHC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | TC74VHC540FT(EL,M) vs MC74VHC540DT |