There are no models available for this part yet.
Overview of TC74VHC32FS-EL by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TC74VHC32FS-EL by Toshiba America Electronic Components
Part Data Attributes for TC74VHC32FS-EL by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.225 INCH, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, SSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Family
|
AHC/VHC
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
OR GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Propagation Delay (tpd)
|
8.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for TC74VHC32FS-EL
This table gives cross-reference parts and alternative options found for TC74VHC32FS-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC32FS-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC32AFN(ELP) | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74VHC32FS-EL vs TC74HC32AFN(ELP) |
74LVC32APW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | TC74VHC32FS-EL vs 74LVC32APW-T |
DM74ALS32SJ | ALS SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Texas Instruments | TC74VHC32FS-EL vs DM74ALS32SJ |
935250110118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | NXP Semiconductors | TC74VHC32FS-EL vs 935250110118 |
935174750118 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | TC74VHC32FS-EL vs 935174750118 |
SN74LS32N | IC,LOGIC GATE,QUAD 2-INPUT OR,LS-TTL,DIP,14PIN,PLASTIC | Freescale Semiconductor | TC74VHC32FS-EL vs SN74LS32N |
HD74AC32RP | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | TC74VHC32FS-EL vs HD74AC32RP |
74HC32PW-T | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | TC74VHC32FS-EL vs 74HC32PW-T |
935250080118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | TC74VHC32FS-EL vs 935250080118 |
TC74HC32AF(TP2) | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74VHC32FS-EL vs TC74HC32AF(TP2) |