Part Details for TC74VHC27FT by Toshiba America Electronic Components
Overview of TC74VHC27FT by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC27FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 165 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 132 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for TC74VHC27FT
TC74VHC27FT CAD Models
TC74VHC27FT Part Data Attributes:
|
TC74VHC27FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC27FT
Toshiba America Electronic Components
IC AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TC74VHC27FT
This table gives cross-reference parts and alternative options found for TC74VHC27FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC27FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV27APWT | 3-ch, 3-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 85 | Texas Instruments | TC74VHC27FT vs SN74LV27APWT |
74VHC27MTCX | NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | TC74VHC27FT vs 74VHC27MTCX |
HD74LV27AT-EL | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | TC74VHC27FT vs HD74LV27AT-EL |
SN74LV27APWRG4 | 3-ch, 3-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 85 | Texas Instruments | TC74VHC27FT vs SN74LV27APWRG4 |
74VHC27MTC | AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | TC74VHC27FT vs 74VHC27MTC |
SN74LV27APWG4 | Triple 3-Input Positive-NOR Gate 14-TSSOP -40 to 85 | Texas Instruments | TC74VHC27FT vs SN74LV27APWG4 |
HD74LV27AT-EL | NOR Gate, LV/LV-A/LVX/H Series, 3-Func, 3-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | TC74VHC27FT vs HD74LV27AT-EL |
HD74LV27AT | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | TC74VHC27FT vs HD74LV27AT |
SN74LV27APWE4 | LV/LV-A/LVX/H SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | TC74VHC27FT vs SN74LV27APWE4 |
74VHC27TTR | AHC/VHC SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | TC74VHC27FT vs 74VHC27TTR |