-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 8-BIT SHIFT REGISTER 16VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC74VHC165FK(EL,K)CT-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER 16VSSOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1806 / $0.6200 | Buy Now |
DISTI #
757-TC74VHC165FKELK
|
Mouser Electronics | Counter Shift Registers CMOS Logic IC 6.6ns 8mA 2.0 to 5.5V RoHS: Compliant | 3488 |
|
$0.1800 / $0.6600 | Buy Now |
|
Quest Components | 1027 |
|
$0.4060 / $1.0150 | Buy Now | |
|
CHIPMALL.COM LIMITED | 8 2V~5.5V 1 ParallelorSerialtoSerial VSSOP-16 Shifting Register ROHS | 1306 |
|
$0.5774 / $0.6067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74VHC165FK(EL,K)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC165FK(EL,K)
Toshiba America Electronic Components
IC 8-BIT SHIFT REGISTER 16VSSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |