Part Details for TC74VHC139F(EL,K,F by Toshiba America Electronic Components
Overview of TC74VHC139F(EL,K,F by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TC74VHC139F(EL,K,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64956109
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOP T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.4156 / $0.4785 | Buy Now |
DISTI #
69222178
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOP T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2142 | Americas - 3120 |
|
$0.1638 / $0.2188 | Buy Now |
DISTI #
64955642
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOP T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 2101 | Americas - 753 |
|
$0.4427 / $0.4785 | Buy Now |
|
Quest Components | 3802 |
|
$0.3555 / $1.1850 | Buy Now | |
DISTI #
C1S751201195722
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant Container: Cut Tape | 3120 |
|
$0.1310 / $0.2890 | Buy Now |
|
CHIPMALL.COM LIMITED | 956 |
|
$0.3326 / $0.4165 | Buy Now |
Part Details for TC74VHC139F(EL,K,F
TC74VHC139F(EL,K,F CAD Models
TC74VHC139F(EL,K,F Part Data Attributes
|
TC74VHC139F(EL,K,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC139F(EL,K,F
Toshiba America Electronic Components
Decoder/Driver, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16.5 ns | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |