Datasheets
TC74VHC138FT(EL,M) by: Toshiba America Electronic Components

IC AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Decoder/Driver

Part Details for TC74VHC138FT(EL,M) by Toshiba America Electronic Components

Overview of TC74VHC138FT(EL,M) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for TC74VHC138FT(EL,M)

Part # Distributor Description Stock Price Buy
DISTI # 77680432
Verical Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1201 Americas - 2000
  • 2,000 $0.4937
$0.4937 Buy Now

Part Details for TC74VHC138FT(EL,M)

TC74VHC138FT(EL,M) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC74VHC138FT(EL,M) Part Data Attributes

TC74VHC138FT(EL,M) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC74VHC138FT(EL,M) Toshiba America Electronic Components IC AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Decoder/Driver
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code TSSOP
Package Description TSOP1,
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family AHC/VHC
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER
Max I(ol) 0.008 A
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 11.5 ns
Propagation Delay (tpd) 18 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for TC74VHC138FT(EL,M)

This table gives cross-reference parts and alternative options found for TC74VHC138FT(EL,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC138FT(EL,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74VHC138TTR AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 STMicroelectronics TC74VHC138FT(EL,M) vs 74VHC138TTR
SN74AHC138PWR 2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85 Texas Instruments TC74VHC138FT(EL,M) vs SN74AHC138PWR
74VHC138FT 74VHC Series Toshiba America Electronic Components TC74VHC138FT(EL,M) vs 74VHC138FT
SN74AHC138PWLE 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments TC74VHC138FT(EL,M) vs SN74AHC138PWLE
TC74VHC138FT IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Decoder/Driver Toshiba America Electronic Components TC74VHC138FT(EL,M) vs TC74VHC138FT
74VHC138MTCX Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation TC74VHC138FT(EL,M) vs 74VHC138MTCX
74VHC138MTC IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16, Decoder/Driver National Semiconductor Corporation TC74VHC138FT(EL,M) vs 74VHC138MTC
MC74VHC138DT AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi TC74VHC138FT(EL,M) vs MC74VHC138DT
SN74AHC138PWG4 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments TC74VHC138FT(EL,M) vs SN74AHC138PWG4
74VHC138MTCX 3-to-8 Decoder/Demultiplexer, TSSOP-16, 2500-REEL onsemi TC74VHC138FT(EL,M) vs 74VHC138MTCX
Part Number Description Manufacturer Compare
TC74VHC138FT IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Decoder/Driver Toshiba America Electronic Components TC74VHC138FT(EL,M) vs TC74VHC138FT
SN74AHC138PWR 2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TSSOP -40 to 85 Texas Instruments TC74VHC138FT(EL,M) vs SN74AHC138PWR
MC74VHC138DTR2G 3-to-8 Line Decoder, TSSOP-16, 2500-REEL onsemi TC74VHC138FT(EL,M) vs MC74VHC138DTR2G
SN74AHC138PWLE 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments TC74VHC138FT(EL,M) vs SN74AHC138PWLE
74VHC138MTCX Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation TC74VHC138FT(EL,M) vs 74VHC138MTCX
74VHC138MTCX_NL Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation TC74VHC138FT(EL,M) vs 74VHC138MTCX_NL
TC74VHC138FT(EL) IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.65 MM PITCH, PLASTIC, TSSOP-16, Decoder/Driver Toshiba America Electronic Components TC74VHC138FT(EL,M) vs TC74VHC138FT(EL)
MC74VHC138DT AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi TC74VHC138FT(EL,M) vs MC74VHC138DT
SN74AHC138PWG4 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments TC74VHC138FT(EL,M) vs SN74AHC138PWG4
74VHC138FT 74VHC Series Toshiba America Electronic Components TC74VHC138FT(EL,M) vs 74VHC138FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHC138FT(EL,M) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHC138FT(EL,M) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VHC138FT(EL,M) would you like to use for your alert(s)?
  • Please alert me when TC74VHC138FT(EL,M) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VHC138FT(EL,M) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHC138FT(EL,M) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VHC138FT(EL,M) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHC138FT(EL,M).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHC138FT(EL,M) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: