Part Details for TC74VCX16835(SPL,F by Toshiba America Electronic Components
Overview of TC74VCX16835(SPL,F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4304-4ACPZ-R7 | Analog Devices | 1:4 Single Ended Active RF Spl | |
ADA4304-2ACPZ-R7 | Analog Devices | 1:2 Single Ended Active RF Spl | |
ADA4304-3ACPZ-R7 | Analog Devices | 1:3 Single Ended Active RF Spl |
Price & Stock for TC74VCX16835(SPL,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751201167215
|
Chip1Stop | Interface Modules pbFree: No | 100 |
|
$8.2200 / $10.4000 | Buy Now |
Part Details for TC74VCX16835(SPL,F
TC74VCX16835(SPL,F CAD Models
TC74VCX16835(SPL,F Part Data Attributes
|
TC74VCX16835(SPL,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VCX16835(SPL,F
Toshiba America Electronic Components
ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |