Datasheets
TC74VCX162244(EL,F by: Toshiba America Electronic Components

ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48

Part Details for TC74VCX162244(EL,F by Toshiba America Electronic Components

Overview of TC74VCX162244(EL,F by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TC74VCX162244(EL,F

Part # Distributor Description Stock Price Buy
DISTI # C1S751201167127
Chip1Stop CMOS logic RoHS: Compliant 960
  • 10 $10.4000
  • 30 $9.9300
  • 50 $8.8700
  • 100 $8.2200
  • 250 $8.1200
  • 500 $7.9200
$7.9200 / $10.4000 Buy Now

Part Details for TC74VCX162244(EL,F

TC74VCX162244(EL,F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC74VCX162244(EL,F Part Data Attributes

TC74VCX162244(EL,F Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC74VCX162244(EL,F Toshiba America Electronic Components ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description TSSOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 5.7 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VCX162244(EL,F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VCX162244(EL,F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VCX162244(EL,F would you like to use for your alert(s)?
  • Please alert me when TC74VCX162244(EL,F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VCX162244(EL,F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VCX162244(EL,F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VCX162244(EL,F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VCX162244(EL,F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VCX162244(EL,F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: