Part Details for TC74VCX138FT by Toshiba America Electronic Components
Overview of TC74VCX138FT by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VCX138FT
TC74VCX138FT CAD Models
TC74VCX138FT Part Data Attributes:
|
TC74VCX138FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VCX138FT
Toshiba America Electronic Components
IC ALVC/VCX/A SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE INPUT | |
Family | ALVC/VCX/A | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TC74VCX138FT
This table gives cross-reference parts and alternative options found for TC74VCX138FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VCX138FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7PA19AFE | IC ALVC/VCX/A SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, 0.50 MM PITCH, PLASTIC, SON-6, Decoder/Driver | Toshiba America Electronic Components | TC74VCX138FT vs TC7PA19AFE |
TC7PA19FU | IC ALVC/VCX/A SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, 0.65 MM PITCH, PLASTIC, SSOP-6, Decoder/Driver | Toshiba America Electronic Components | TC74VCX138FT vs TC7PA19FU |
TC74VCX138FK | IC ALVC/VCX/A SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-16, Decoder/Driver | Toshiba America Electronic Components | TC74VCX138FT vs TC74VCX138FK |