Part Details for TC74LCX245F(EL,K,F by Toshiba America Electronic Components
Overview of TC74LCX245F(EL,K,F by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74LCX245F(EL,K,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC74LCX245F(EL,K,FCT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20SOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2102 / $0.6100 | Buy Now |
DISTI #
TC74LCX245F(EL,K,F
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R - Tape and Reel (Alt: TC74LCX245F(EL,K,F) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TC74LCX245FELKF
|
Mouser Electronics | Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V RoHS: Compliant | 1554 |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
TC74LCX245F(EL,K,F
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R - Tape and Reel (Alt: TC74LCX245F(EL,K,F) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ |
Part Details for TC74LCX245F(EL,K,F
TC74LCX245F(EL,K,F CAD Models
TC74LCX245F(EL,K,F Part Data Attributes:
|
TC74LCX245F(EL,K,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74LCX245F(EL,K,F
Toshiba America Electronic Components
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |