-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74LCX14FK by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-TC74LCX14FK
|
Mouser Electronics | Inverters Lo-Volt Octal BUS RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74LCX14FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74LCX14FK
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-14, Gate
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | VSSOP, TSSOP14,.16,20 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP14,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TC74LCX14FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74LCX14FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX38CW | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS | TC74LCX14FK vs 74LCX38CW |
74ACTQ14CW | Rochester Electronics LLC | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, 14 PIN | TC74LCX14FK vs 74ACTQ14CW |
74VHCT04ACW | Fairchild Semiconductor Corporation | Check for Price | Hex Inverter, Unsawn Tested Wafer, 1/WAFER SALE | TC74LCX14FK vs 74VHCT04ACW |
74HC32BQ,115 | Nexperia | Check for Price | 74HC32; 74HCT32 - Quad 2-input OR gate@en-us QFN 14-Pin | TC74LCX14FK vs 74HC32BQ,115 |
74HC32BQ | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | TC74LCX14FK vs 74HC32BQ |
74HCT14BQ,115 | Nexperia | $0.1848 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | TC74LCX14FK vs 74HCT14BQ,115 |
TC74LCX32FK | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-14, Gate | TC74LCX14FK vs TC74LCX32FK |
74VHC08CW | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | TC74LCX14FK vs 74VHC08CW |
74AHC04BQ,115 | Nexperia | $0.1346 | 74AHC04; 74AHCT04 - Hex inverter@en-us QFN 14-Pin | TC74LCX14FK vs 74AHC04BQ,115 |
74LVCU04ABQ | Nexperia | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PQCC14 | TC74LCX14FK vs 74LVCU04ABQ |