There are no models available for this part yet.
Overview of TC74LCX14F(EL,K,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TC74LCX14F(EL,K,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TC74LCX14F(ELKF)TR-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1INP 14SOP Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1237 / $0.1735 | Buy Now | |
DISTI #
757-TC74LCX14FELKF
|
Mouser Electronics | Inverters CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V RoHS: Compliant | 1587 |
|
$0.1230 / $0.4300 | Buy Now | |
Quest Components | 2888 |
|
$0.2500 / $0.6250 | Buy Now | |||
DISTI #
C1S751201064228
|
Chip1Stop | Inverter Schmitt Trigger RoHS: Compliant pbFree: Yes Container: Cut Tape | 1995 |
|
$0.2240 / $0.6630 | Buy Now |
CAD Models for TC74LCX14F(EL,K,F) by Toshiba America Electronic Components
Part Data Attributes for TC74LCX14F(EL,K,F) by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SOP-14
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Toshiba
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
10.3 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.024 A
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
100 mA
|
Prop. Delay@Nom-Sup
|
25 ns
|
Propagation Delay (tpd)
|
25 ns
|
Schmitt Trigger
|
YES
|
Seated Height-Max
|
1.9 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|