Part Details for TC74HCU04AP by Toshiba America Electronic Components
Overview of TC74HCU04AP by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HCU04AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 40 |
|
$0.2000 / $0.2400 | Buy Now |
|
Chip1Cloud | Inverter 6-Element CMOS 14-Pin PDIP / HEX INVERTER | 75800 |
|
RFQ |
Part Details for TC74HCU04AP
TC74HCU04AP CAD Models
TC74HCU04AP Part Data Attributes
|
TC74HCU04AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCU04AP
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 75 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HCU04AP
This table gives cross-reference parts and alternative options found for TC74HCU04AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCU04AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935300228115 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | TC74HCU04AP vs 935300228115 |
GD74HCU04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | TC74HCU04AP vs GD74HCU04J |
CD74HCU04EX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | Harris Semiconductor | TC74HCU04AP vs CD74HCU04EX |
SN74HCU04N-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | TC74HCU04AP vs SN74HCU04N-00 |
MC74HCU04ND | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | TC74HCU04AP vs MC74HCU04ND |
74HCU04BQ | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | TC74HCU04AP vs 74HCU04BQ |
MC74HCU04ND | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | TC74HCU04AP vs MC74HCU04ND |
8601001CX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | TC74HCU04AP vs 8601001CX |
74HCU04BQ-Q100 | Inverter | Nexperia | TC74HCU04AP vs 74HCU04BQ-Q100 |
GD54HCU04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | TC74HCU04AP vs GD54HCU04J |