Part Details for TC74HCT86AP by Toshiba America Electronic Components
Overview of TC74HCT86AP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HCT86AP
TC74HCT86AP CAD Models
TC74HCT86AP Part Data Attributes:
|
TC74HCT86AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT86AP
Toshiba America Electronic Components
IC HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HCT86AP
This table gives cross-reference parts and alternative options found for TC74HCT86AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT86AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933669000652 | HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | NXP Semiconductors | TC74HCT86AP vs 933669000652 |
M74HCT86B1R | HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | TC74HCT86AP vs M74HCT86B1R |
5962-8984401CA | Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | TC74HCT86AP vs 5962-8984401CA |
M54HCT86F1R | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | TC74HCT86AP vs M54HCT86F1R |
CD54HCT86F3 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | TC74HCT86AP vs CD54HCT86F3 |
5962R9581401VCX | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | TC74HCT86AP vs 5962R9581401VCX |
GD54HCT86J | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | TC74HCT86AP vs GD54HCT86J |
CD74HCT86E | 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | TC74HCT86AP vs CD74HCT86E |
CD54HCT86F3A | Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | TC74HCT86AP vs CD54HCT86F3A |
GD74HCT86J | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | TC74HCT86AP vs GD74HCT86J |