Part Details for TC74HCT4053AFT(EL) by Toshiba America Electronic Components
Overview of TC74HCT4053AFT(EL) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for TC74HCT4053AFT(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64955607
|
Verical | TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2101 | Americas - 956 |
|
$0.6663 / $0.7201 | Buy Now |
DISTI #
64955787
|
Verical | TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 1701 | Americas - 174 |
|
$0.7201 | Buy Now |
|
Quest Components | 904 |
|
$0.8540 / $2.1350 | Buy Now | |
DISTI #
C1S751200353532
|
Chip1Stop | TRIPLE 2-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER RoHS: Compliant Container: Cut Tape | 11 |
|
$0.8450 / $0.9090 | Buy Now |
|
CHIPMALL.COM LIMITED | 174 |
|
$0.5962 / $0.6151 | Buy Now |
Part Details for TC74HCT4053AFT(EL)
TC74HCT4053AFT(EL) CAD Models
TC74HCT4053AFT(EL) Part Data Attributes
|
TC74HCT4053AFT(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT4053AFT(EL)
Toshiba America Electronic Components
IC,ANALOG MUX,TRIPLE,2-CHANNEL,HCT-CMOS,TSSOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 225 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |