Part Details for TC74HCT374AFW by Toshiba America Electronic Components
Overview of TC74HCT374AFW by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HCT374AFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for TC74HCT374AFW
TC74HCT374AFW CAD Models
TC74HCT374AFW Part Data Attributes
|
TC74HCT374AFW
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT374AFW
Toshiba America Electronic Components
IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for TC74HCT374AFW
This table gives cross-reference parts and alternative options found for TC74HCT374AFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT374AFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT374WMX | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | TC74HCT374AFW vs MM74HCT374WMX |
MC74HCT374ADWR2 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Motorola Mobility LLC | TC74HCT374AFW vs MC74HCT374ADWR2 |
74HCT374D | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | TC74HCT374AFW vs 74HCT374D |
MM74HCT374WMX | 3-STATE Octal D-Type Flip-Flop, SOIC-20W, 1000-REEL | onsemi | TC74HCT374AFW vs MM74HCT374WMX |
TC74HCT374AFW-ELP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HCT374AFW vs TC74HCT374AFW-ELP |
M74HCT374RM13TR | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SO-20 | STMicroelectronics | TC74HCT374AFW vs M74HCT374RM13TR |
M74HCT374M1 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | TC74HCT374AFW vs M74HCT374M1 |
TC74HCT374AFW-TP1ELP | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HCT374AFW vs TC74HCT374AFW-TP1ELP |
GD74HCT374D | D Flip-Flop, 8-Func, CMOS, PDSO20 | SK Hynix Inc | TC74HCT374AFW vs GD74HCT374D |
GD74HCT374D | Bus Driver/Transceiver | MagnaChip Semiconductor Ltd | TC74HCT374AFW vs GD74HCT374D |