Part Details for TC74HCT245AP by Toshiba America Electronic Components
Overview of TC74HCT245AP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HCT245AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TC74HCT245AP
TC74HCT245AP CAD Models
TC74HCT245AP Part Data Attributes
|
TC74HCT245AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT245AP
Toshiba America Electronic Components
IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-10-01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.6 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HCT245AP
This table gives cross-reference parts and alternative options found for TC74HCT245AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT245AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HCT245F | Harris Semiconductor | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | TC74HCT245AP vs CD54HCT245F |
M38510/65553BRX | Texas Instruments | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | TC74HCT245AP vs M38510/65553BRX |
HD74HCT245PV-E | Renesas Electronics Corporation | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N | TC74HCT245AP vs HD74HCT245PV-E |
74HCT245N,652 | NXP Semiconductors | Check for Price | 74HC(T)245 - Octal bus transceiver; 3-state DIP 20-Pin | TC74HCT245AP vs 74HCT245N,652 |
74HCT245NB | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | TC74HCT245AP vs 74HCT245NB |
M54HCT245D1 | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | TC74HCT245AP vs M54HCT245D1 |