Part Details for TC74HCT02AFN by Toshiba America Electronic Components
Overview of TC74HCT02AFN by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HCT02AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,HCT-CMOS,SOP,14PIN,PLASTIC | 25 |
|
$0.2250 / $0.2700 | Buy Now |
Part Details for TC74HCT02AFN
TC74HCT02AFN CAD Models
TC74HCT02AFN Part Data Attributes
|
TC74HCT02AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT02AFN
Toshiba America Electronic Components
IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HCT02AFN
This table gives cross-reference parts and alternative options found for TC74HCT02AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT02AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT02D,653 | NXP Semiconductors | Check for Price | 74HC(T)02 - Quad 2-input NOR gate SOIC 14-Pin | TC74HCT02AFN vs 74HCT02D,653 |
SN74HCT02DR | Texas Instruments | $0.0978 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | TC74HCT02AFN vs SN74HCT02DR |
SN74HCT02DE4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | TC74HCT02AFN vs SN74HCT02DE4 |
74HCT02D | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | TC74HCT02AFN vs 74HCT02D |
GD54HCT02D | Goldstar Electron Co Ltd | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, | TC74HCT02AFN vs GD54HCT02D |
SN74HCT02DR-00 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | TC74HCT02AFN vs SN74HCT02DR-00 |
SN74HCT02DT | Texas Instruments | $0.3050 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | TC74HCT02AFN vs SN74HCT02DT |
GD74HCT02D | SK Hynix Inc | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | TC74HCT02AFN vs GD74HCT02D |
74HCT02D-Q100 | Nexperia | Check for Price | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | TC74HCT02AFN vs 74HCT02D-Q100 |