Part Details for TC74HC74AFN by Toshiba America Electronic Components
Overview of TC74HC74AFN by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC74AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7419 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,SOP,14PIN,PLASTIC | 7638 |
|
$0.1080 / $0.2700 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,SOP,14PIN,PLASTIC | 5600 |
|
$0.1575 / $0.9000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,SOP,14PIN,PLASTIC | 3543 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,SOP,14PIN,PLASTIC | 592 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,SOP,14PIN,PLASTIC | 79 |
|
$0.4050 / $0.9000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,HC-CMOS,SOP,14PIN,PLASTIC | 72 |
|
$0.2277 / $0.7590 | Buy Now |
Part Details for TC74HC74AFN
TC74HC74AFN CAD Models
TC74HC74AFN Part Data Attributes
|
TC74HC74AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC74AFN
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 29 MHz |
Alternate Parts for TC74HC74AFN
This table gives cross-reference parts and alternative options found for TC74HC74AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC74AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MN74HC74S | Panasonic Electronic Components | Check for Price | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, SOP-14 | TC74HC74AFN vs MN74HC74S |
SN74HC74DTG4 | Texas Instruments | Check for Price | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | TC74HC74AFN vs SN74HC74DTG4 |
TC74HC74AFN(ELP) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, FF/Latch | TC74HC74AFN vs TC74HC74AFN(ELP) |
SN74HC74D | Texas Instruments | $0.1701 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | TC74HC74AFN vs SN74HC74D |
SN74HC74DRG4 | Texas Instruments | $0.0861 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | TC74HC74AFN vs SN74HC74DRG4 |
SN74HC74DT | Texas Instruments | $0.3022 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | TC74HC74AFN vs SN74HC74DT |
SN74HC74DTE4 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TC74HC74AFN vs SN74HC74DTE4 |
SN74HC74DE4 | Texas Instruments | Check for Price | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | TC74HC74AFN vs SN74HC74DE4 |