Logic
TC74HC640AP
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of TC74HC640AP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for TC74HC640AP by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   556
  • 1 $3.5600
  • 170 $1.6465
  • 365 $1.4685
$1.4685 / $3.5600 Buy Now

CAD Models for TC74HC640AP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74HC640AP by Toshiba America Electronic Components

TC74HC640AP
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDIP-T20
Length
24.6 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TC74HC640AP
    Toshiba America Electronic Components
    IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74HC640AP

This table gives cross-reference parts and alternative options found for TC74HC640AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC640AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC640NB IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors TC74HC640AP vs 74HC640NB
74HC640N IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors TC74HC640AP vs 74HC640N
HD74HC640P Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, DP-20N Hitachi Ltd TC74HC640AP vs HD74HC640P
M74HC640B1N HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics TC74HC640AP vs M74HC640B1N
5962-8780901RA Bus Transceiver, Rochester Electronics LLC TC74HC640AP vs 5962-8780901RA
CD74HC640EE4 High Speed CMOS Logic Octal Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments TC74HC640AP vs CD74HC640EE4
GD74HC640 Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd TC74HC640AP vs GD74HC640
SN54HC640J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments TC74HC640AP vs SN54HC640J
MM74HC640J HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments TC74HC640AP vs MM74HC640J
CD74HC640EX HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PACKAGE-20 Rochester Electronics LLC TC74HC640AP vs CD74HC640EX
Part Number Description Manufacturer Compare
GD74HC640 Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, Goldstar Electron Co Ltd TC74HC640AP vs GD74HC640
M54HC640F1 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics TC74HC640AP vs M54HC640F1
MC74HC640AND HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC TC74HC640AP vs MC74HC640AND
74HC640NB IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors TC74HC640AP vs 74HC640NB
SNJ54HC640J Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments TC74HC640AP vs SNJ54HC640J
MC54HC640AJ Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products TC74HC640AP vs MC54HC640AJ
CD54HC640F/3 Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor TC74HC640AP vs CD54HC640F/3
SNJ54HC640J-00 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments TC74HC640AP vs SNJ54HC640J-00
74HC640N IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors TC74HC640AP vs 74HC640N
SN74HC640N Octal Bus Transceivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments TC74HC640AP vs SN74HC640N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC640AP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC640AP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC640AP would you like to use for your alert(s)?
  • Please alert me when TC74HC640AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC640AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC640AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC640AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC640AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC640AP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: