Part Details for TC74HC590AP by Toshiba America Electronic Components
Overview of TC74HC590AP by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC590AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up, 8 Bit Binary, 16 Pin, Plastic, DIP | 1 |
|
$0.7800 | Buy Now |
|
Quest Components | Counter, Up, 8 Bit Binary, 16 Pin, Plastic, DIP | 662 |
|
$8.1900 / $15.6000 | Buy Now |
|
Chip1Cloud | 8-BIT BINARY COUNTER/REGISTER WITH 3-STATE OUTPUTS | 18100 |
|
RFQ |
Part Details for TC74HC590AP
TC74HC590AP CAD Models
TC74HC590AP Part Data Attributes
|
TC74HC590AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC590AP
Toshiba America Electronic Components
IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 150 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.0078 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 46 ns | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for TC74HC590AP
This table gives cross-reference parts and alternative options found for TC74HC590AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC590AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC590P-E | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, DP-16 | Renesas Electronics Corporation | TC74HC590AP vs HD74HC590P-E |
MM54HC590J | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Texas Instruments | TC74HC590AP vs MM54HC590J |
MM74HC590J | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 | Texas Instruments | TC74HC590AP vs MM74HC590J |
M54HC590D1 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | TC74HC590AP vs M54HC590D1 |
SN54HC590AJ-00 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | TC74HC590AP vs SN54HC590AJ-00 |
TC74HC590APF | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | TC74HC590AP vs TC74HC590APF |
GD54HC590J | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | Goldstar Electron Co Ltd | TC74HC590AP vs GD54HC590J |
GD74HC590J | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | Goldstar Electron Co Ltd | TC74HC590AP vs GD74HC590J |
M54HC590D | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | TC74HC590AP vs M54HC590D |
SN74HC590ANE4 | 8-Bit Binary Counters With 3-State Output Registers 16-PDIP -40 to 85 | Texas Instruments | TC74HC590AP vs SN74HC590ANE4 |