Part Details for TC74HC4538AF(EL) by Toshiba America Electronic Components
Overview of TC74HC4538AF(EL) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for TC74HC4538AF(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60906226
|
Verical | Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin SOP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 9239 |
|
$0.5263 / $0.7375 | Buy Now |
|
Quest Components | 1160 |
|
$0.7508 / $2.1450 | Buy Now | |
DISTI #
C1S751200248489
|
Chip1Stop | Monostable Multivibrator Dual 16-Pin SOP T/R RoHS: Not Compliant pbFree: No Container: Cut Tape | 9239 |
|
$0.4210 / $0.7460 | Buy Now |
Part Details for TC74HC4538AF(EL)
TC74HC4538AF(EL) CAD Models
TC74HC4538AF(EL) Part Data Attributes
|
TC74HC4538AF(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4538AF(EL)
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |