Part Details for TC74HC423AP(NEW,F) by Toshiba America Electronic Components
Overview of TC74HC423AP(NEW,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999Z | Coilcraft Inc | Jumbo Super Kit, new values, refills, backorders | |
0603AF-33NXJR | Coilcraft Inc | Not recommended for new designs. Change 'R' to 'E' for | |
LPS3314-154ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new haloge\\ |
Price & Stock for TC74HC423AP(NEW,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66701350
|
Verical | Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin PDIP Magazine RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2301 | Americas - 144 |
|
$0.9651 / $1.0103 | Buy Now |
|
Quest Components | 115 |
|
$1.1820 / $2.3640 | Buy Now | |
DISTI #
C1S751201081696
|
Chip1Stop | CMOS logic RoHS: Compliant | 700 |
|
$1.8700 / $2.5200 | Buy Now |
Part Details for TC74HC423AP(NEW,F)
TC74HC423AP(NEW,F) CAD Models
TC74HC423AP(NEW,F) Part Data Attributes
|
TC74HC423AP(NEW,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC423AP(NEW,F)
Toshiba America Electronic Components
Monostable Multivibrator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |