Part Details for TC74HC4050AFT by Toshiba America Electronic Components
Overview of TC74HC4050AFT by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4050AFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC BUFFER NON-INVERT 6V 16TSSOP | 46800 |
|
RFQ |
Part Details for TC74HC4050AFT
TC74HC4050AFT CAD Models
TC74HC4050AFT Part Data Attributes:
|
TC74HC4050AFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4050AFT
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0078 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TC74HC4050AFT
This table gives cross-reference parts and alternative options found for TC74HC4050AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4050AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4050PW-T | Buffer | Nexperia | TC74HC4050AFT vs 74HC4050PW-T |
CD74HC4050PWRG4 | 6-ch, 2-V to 6-V buffers 16-TSSOP -55 to 125 | Texas Instruments | TC74HC4050AFT vs CD74HC4050PWRG4 |
MM74HC4050MTCX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | TC74HC4050AFT vs MM74HC4050MTCX |
CD74HC4050PWRE4 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TC74HC4050AFT vs CD74HC4050PWRE4 |
935187470112 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | TC74HC4050AFT vs 935187470112 |
74HC4050PW-Q100 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | TC74HC4050AFT vs 74HC4050PW-Q100 |
CD74HC4050PWTE4 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TC74HC4050AFT vs CD74HC4050PWTE4 |
74HC4050PW-T | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, TSSOP-16, Gate | NXP Semiconductors | TC74HC4050AFT vs 74HC4050PW-T |
CD74HC4050PWT | 6-ch, 2-V to 6-V buffers 16-TSSOP -55 to 125 | Texas Instruments | TC74HC4050AFT vs CD74HC4050PWT |
MM74HC4050MTC | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | TC74HC4050AFT vs MM74HC4050MTC |