Part Details for TC74HC4040AFN by Toshiba America Electronic Components
Results Overview of TC74HC4040AFN by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74HC4040AFN Information
TC74HC4040AFN by Toshiba America Electronic Components is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC74HC4040AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1978 |
|
RFQ |
Part Details for TC74HC4040AFN
TC74HC4040AFN CAD Models
TC74HC4040AFN Part Data Attributes
|
TC74HC4040AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4040AFN
Toshiba America Electronic Components
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 28 MHz |
Alternate Parts for TC74HC4040AFN
This table gives cross-reference parts and alternative options found for TC74HC4040AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4040AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933714780653 | Nexperia | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16 | TC74HC4040AFN vs 933714780653 |
CD74HC4040M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | TC74HC4040AFN vs CD74HC4040M96G4 |
74HC4040D,653 | NXP Semiconductors | Check for Price | 74HC(T)4040 - 12-stage binary ripple counter SOP 16-Pin | TC74HC4040AFN vs 74HC4040D,653 |
MC74HC4040ADT | Motorola Mobility LLC | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 | TC74HC4040AFN vs MC74HC4040ADT |
TC74HC4040AFN-ELP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter | TC74HC4040AFN vs TC74HC4040AFN-ELP |
MC74HC4040ADR2 | onsemi | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | TC74HC4040AFN vs MC74HC4040ADR2 |
CD74HC4040M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | TC74HC4040AFN vs CD74HC4040M96E4 |
SN74HC4040DTG4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | TC74HC4040AFN vs SN74HC4040DTG4 |
SN74HC4040DR | Texas Instruments | Check for Price | 12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | TC74HC4040AFN vs SN74HC4040DR |