Part Details for TC74HC393AP by Toshiba America Electronic Components
Overview of TC74HC393AP by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC393AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Counter, Up, 4 Bit Binary, 14 Pin, Plastic, DIP | 87 |
|
$0.4600 / $0.6900 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 14 Pin, Plastic, DIP | 40 |
|
$3.1500 / $4.7250 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 14 Pin, Plastic, DIP | 20 |
|
$0.4200 / $0.5250 | Buy Now |
Part Details for TC74HC393AP
TC74HC393AP CAD Models
TC74HC393AP Part Data Attributes
|
TC74HC393AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC393AP
Toshiba America Electronic Components
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Counter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 27000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 325 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for TC74HC393AP
This table gives cross-reference parts and alternative options found for TC74HC393AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC393AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC393N | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | onsemi | TC74HC393AP vs MC74HC393N |
CD54HC393F3A | High Speed CMOS Logic Dual 4-Stage Binary Counter 14-CDIP -55 to 125 | Texas Instruments | TC74HC393AP vs CD54HC393F3A |
SN74HC393J4 | Binary Counter, | Rochester Electronics LLC | TC74HC393AP vs SN74HC393J4 |
8410001CA | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, CERAMIC, DIP-16 | Motorola Semiconductor Products | TC74HC393AP vs 8410001CA |
CD54HC393F | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | TC74HC393AP vs CD54HC393F |
HD74HC393P-E | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, DP-14 | Renesas Electronics Corporation | TC74HC393AP vs HD74HC393P-E |
MM54HC393J/883B | Binary Counter, | Rochester Electronics LLC | TC74HC393AP vs MM54HC393J/883B |
MC54HC393JS | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP14, | Motorola Semiconductor Products | TC74HC393AP vs MC54HC393JS |
SN74HC393NE4 | Dual 4-Bit Binary Counters 14-PDIP -40 to 85 | Texas Instruments | TC74HC393AP vs SN74HC393NE4 |
MM74HC393J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | TC74HC393AP vs MM74HC393J |