Part Details for TC74HC32AFN by Toshiba America Electronic Components
Overview of TC74HC32AFN by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC32AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 393 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 351 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 13049 |
|
$0.0960 / $0.2400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 17 |
|
$0.2800 / $0.5600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 694 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 314 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 226 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 459 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 7314 |
|
$0.1400 / $0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2466 |
|
RFQ |
Part Details for TC74HC32AFN
TC74HC32AFN CAD Models
TC74HC32AFN Part Data Attributes:
|
TC74HC32AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC32AFN
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HC32AFN
This table gives cross-reference parts and alternative options found for TC74HC32AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC32AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC32ADR2G | Quad OR Gate, SOIC-14 NB, 2500-REEL | onsemi | TC74HC32AFN vs MC74HC32ADR2G |
TC74HC32AFN-TP2 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC32AFN vs TC74HC32AFN-TP2 |
SN74HC7032DR-00 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14 | Texas Instruments | TC74HC32AFN vs SN74HC7032DR-00 |
MC74HC32ADG | Quad OR Gate, SOIC-14 NB, 55-TUBE | onsemi | TC74HC32AFN vs MC74HC32ADG |
MM74HC32M | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC74HC32AFN vs MM74HC32M |
TC74HC32AFN(TP2) | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC32AFN vs TC74HC32AFN(TP2) |
MC74HC32ADDR2 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | TC74HC32AFN vs MC74HC32ADDR2 |
MC74HC32AD | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | TC74HC32AFN vs MC74HC32AD |
SN74HC7032DRG4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TC74HC32AFN vs SN74HC7032DRG4 |
SN74HC7032DRE4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TC74HC32AFN vs SN74HC7032DRE4 |