Part Details for TC74HC27AP by Toshiba America Electronic Components
Overview of TC74HC27AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC27AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74HC27AP
|
Avnet Americas | Triple 3-Input NOR Gate, VCC=2 to 6V, tpd/tpz=7ns(typ.) - Bulk (Alt: TC74HC27AP) RoHS: Compliant Min Qty: 925 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for TC74HC27AP
TC74HC27AP CAD Models
TC74HC27AP Part Data Attributes
|
TC74HC27AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC27AP
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC27AP
This table gives cross-reference parts and alternative options found for TC74HC27AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC27AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8404201CA | Intersil Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | TC74HC27AP vs 8404201CA |
HD74HC27P-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDIP14, DP-14 | TC74HC27AP vs HD74HC27P-E |
CD54HC27F3A | Texas Instruments | Check for Price | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | TC74HC27AP vs CD54HC27F3A |
8404201CA | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20 | TC74HC27AP vs 8404201CA |
MM54HC27J | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, DIP-14 | TC74HC27AP vs MM54HC27J |
MC54HC27J | Motorola Semiconductor Products | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | TC74HC27AP vs MC54HC27J |
SN54HC27J | Texas Instruments | Check for Price | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | TC74HC27AP vs SN54HC27J |
M74HC27F1 | STMicroelectronics | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | TC74HC27AP vs M74HC27F1 |
8404201CX | Harris Semiconductor | Check for Price | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | TC74HC27AP vs 8404201CX |