Part Details for TC74HC244AF(EL,F) by Toshiba America Electronic Components
Overview of TC74HC244AF(EL,F) by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC74HC244AF(EL,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC74HC244AF(EL,F)CT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20SOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2803 / $0.8100 | Buy Now |
DISTI #
757-TC74HC244AFELF
|
Mouser Electronics | Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V RoHS: Compliant | 13870 |
|
$0.2880 / $0.9200 | Buy Now |
DISTI #
69687415
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2301 | Americas - 2740 |
|
$0.8425 / $1.0154 | Buy Now |
DISTI #
66363177
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 2625 |
|
$0.3763 / $0.6388 | Buy Now |
DISTI #
30598934
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 212 |
|
$0.4638 / $0.7300 | Buy Now |
|
Quest Components | 2192 |
|
$0.7170 / $2.3900 | Buy Now | |
DISTI #
C1S751200679838
|
Chip1Stop | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 2625 |
|
$0.3380 / $0.5820 | Buy Now |
DISTI #
C1S751200269570
|
Chip1Stop | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 212 |
|
$0.3710 / $0.8350 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure20-SOP | 2740 |
|
$0.7236 / $1.2121 | Buy Now |
DISTI #
TC74HC244AF(EL,F)
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R (Alt: TC74HC244AF(EL,F)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC74HC244AF(EL,F)
TC74HC244AF(EL,F) CAD Models
TC74HC244AF(EL,F) Part Data Attributes
|
TC74HC244AF(EL,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC244AF(EL,F)
Toshiba America Electronic Components
TC74HC244AF(EL,F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, SOP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |