Logic
TC74HC162AF(TP2)
Toshiba America Electronic Components
Description: IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter

Overview of TC74HC162AF(TP2) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74HC162AF(TP2) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC162AF(TP2) by Toshiba America Electronic Components

TC74HC162AF(TP2)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
Additional Feature
TCO OUTPUT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
31 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
25 MHz
Want to compare parts?
  1. TC74HC162AF(TP2)
    Toshiba America Electronic Components
    IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter
    VS

Alternate Parts for TC74HC162AF(TP2)

This table gives cross-reference parts and alternative options found for TC74HC162AF(TP2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC162AF(TP2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC160FP-EL HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation TC74HC162AF(TP2) vs HD74HC160FP-EL
HD74HC162RP Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DN Hitachi Ltd TC74HC162AF(TP2) vs HD74HC162RP
HD74HC160FP-EL Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC162AF(TP2) vs HD74HC160FP-EL
74HC160D,652 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset SOP 16-Pin NXP Semiconductors TC74HC162AF(TP2) vs 74HC160D,652
TC74HC162AF(TP1) IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components TC74HC162AF(TP2) vs TC74HC162AF(TP1)
933714510652 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors TC74HC162AF(TP2) vs 933714510652
HD74HC162FP Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC162AF(TP2) vs HD74HC162FP
933714510653 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors TC74HC162AF(TP2) vs 933714510653
74HC160D IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors TC74HC162AF(TP2) vs 74HC160D
HD74HC160RP-EL HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation TC74HC162AF(TP2) vs HD74HC160RP-EL
Part Number Description Manufacturer Compare
HD74HC162RP Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DN Hitachi Ltd TC74HC162AF(TP2) vs HD74HC162RP
74HC160D,652 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset SOP 16-Pin NXP Semiconductors TC74HC162AF(TP2) vs 74HC160D,652
HD74HC160FP-EL HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation TC74HC162AF(TP2) vs HD74HC160FP-EL
933714510653 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors TC74HC162AF(TP2) vs 933714510653
TC74HC162AF(TP1) IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components TC74HC162AF(TP2) vs TC74HC162AF(TP1)
74HC160D IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors TC74HC162AF(TP2) vs 74HC160D
HD74HC162FP Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC162AF(TP2) vs HD74HC162FP
933714510652 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDSO16, SOT-109, SO-16, Counter NXP Semiconductors TC74HC162AF(TP2) vs 933714510652
74HC160D,653 74HC(T)160 - Presettable synchronous BCD decade counter; asynchronous reset SOP 16-Pin NXP Semiconductors TC74HC162AF(TP2) vs 74HC160D,653
HD74HC160FP-EL Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC162AF(TP2) vs HD74HC160FP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC162AF(TP2) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC162AF(TP2) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC162AF(TP2) would you like to use for your alert(s)?
  • Please alert me when TC74HC162AF(TP2) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC162AF(TP2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC162AF(TP2) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC162AF(TP2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC162AF(TP2).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC162AF(TP2) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: