Part Details for TC74HC161P by Toshiba America Electronic Components
Overview of TC74HC161P by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for TC74HC161P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 589 |
|
RFQ |
Part Details for TC74HC161P
TC74HC161P CAD Models
TC74HC161P Part Data Attributes
|
TC74HC161P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC161P
Toshiba America Electronic Components
IC IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Propagation Delay (tpd) | 155 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Terminal Finish | TIN LEAD | |
Trigger Type | POSITIVE EDGE |