Part Details for TC74HC148AF by Toshiba America Electronic Components
Results Overview of TC74HC148AF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC74HC148AF Information
TC74HC148AF by Toshiba America Electronic Components is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for TC74HC148AF
TC74HC148AF CAD Models
TC74HC148AF Part Data Attributes
|
TC74HC148AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC148AF
Toshiba America Electronic Components
IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Arithmetic Circuit
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74HC148AF
This table gives cross-reference parts and alternative options found for TC74HC148AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC148AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC148AF(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | TC74HC148AF vs TC74HC148AF(TP2) |
SN74HC148NSRG4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | TC74HC148AF vs SN74HC148NSRG4 |
TC74HC148AF-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | TC74HC148AF vs TC74HC148AF-TP1 |
TC74HC148AF-TP2 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | TC74HC148AF vs TC74HC148AF-TP2 |