Part Details for TC74HC139AP by Toshiba America Electronic Components
Overview of TC74HC139AP by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC139AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 947 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 60 |
|
$0.4410 / $0.9800 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 39 |
|
$0.3150 / $0.7000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 20 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, DIP | 20 |
|
$1.3525 / $2.1640 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for TC74HC139AP
TC74HC139AP CAD Models
TC74HC139AP Part Data Attributes
|
TC74HC139AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC139AP
Toshiba America Electronic Components
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC139AP
This table gives cross-reference parts and alternative options found for TC74HC139AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC139AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC139E | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Intersil Corporation | TC74HC139AP vs CD74HC139E |
74HC139N,652 | 74HC139N | NXP Semiconductors | TC74HC139AP vs 74HC139N,652 |
SN74HC139N-10 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | TC74HC139AP vs SN74HC139N-10 |
MC74HC139AND | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | TC74HC139AP vs MC74HC139AND |
HD74HC139P | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | TC74HC139AP vs HD74HC139P |
CD74HC139EE4 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125 | Texas Instruments | TC74HC139AP vs CD74HC139EE4 |
MC74HC139ANG | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | TC74HC139AP vs MC74HC139ANG |
74HC139N | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | TC74HC139AP vs 74HC139N |
SN74HC139NE4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | TC74HC139AP vs SN74HC139NE4 |
DV74HC139AN | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | TC74HC139AP vs DV74HC139AN |