Logic
TC74HC07AF
Toshiba America Electronic Components
Description: IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate

Overview of TC74HC07AF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74HC07AF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74HC07AF by Toshiba America Electronic Components

TC74HC07AF
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
115 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TC74HC07AF
    Toshiba America Electronic Components
    IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate
    VS

Alternate Parts for TC74HC07AF

This table gives cross-reference parts and alternative options found for TC74HC07AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC07AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HC07AF-EL IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC07AF vs TC74HC07AF-EL
TC74HC07AF(TP1) IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC07AF vs TC74HC07AF(TP1)
TC74HC07AF-TP1 IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC07AF vs TC74HC07AF-TP1
TC74HC07AF-TP2EL IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC07AF vs TC74HC07AF-TP2EL
Part Number Description Manufacturer Compare
TC74HC07AF(TP1) IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC07AF vs TC74HC07AF(TP1)
TC74HC07AF-TP1 IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC07AF vs TC74HC07AF-TP1
TC74HC07AF-EL IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC07AF vs TC74HC07AF-EL
TC74HC07AF-TP2EL IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC07AF vs TC74HC07AF-TP2EL
TC74HC07AF-TP2 IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC07AF vs TC74HC07AF-TP2

Related Parts for TC74HC07AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC07AF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC07AF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC07AF would you like to use for your alert(s)?
  • Please alert me when TC74HC07AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC07AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC07AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC07AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC07AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC07AF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: