-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | INVERTER, HC/UH SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP14 | 122 |
|
$0.4000 / $0.6000 | Buy Now |
|
Quest Components | INVERTER, HC/UH SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP14 | 84 |
|
$0.6000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC05AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC05AP
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC74HC05AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC05AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC05F1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | TC74HC05AP vs M54HC05F1R |
SN74HC05JP4 | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | TC74HC05AP vs SN74HC05JP4 |
SN74HC05N | 6-ch, 2V to 6V inverters with open-drain outputs 14-PDIP -40 to 125 | Texas Instruments | TC74HC05AP vs SN74HC05N |
SN74HC05J | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | TC74HC05AP vs SN74HC05J |
SN74HC05J4 | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,CERAMIC | Texas Instruments | TC74HC05AP vs SN74HC05J4 |
MM54HC05J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | National Semiconductor Corporation | TC74HC05AP vs MM54HC05J |
5962-8871801CX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TC74HC05AP vs 5962-8871801CX |
MM74HC05N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Texas Instruments | TC74HC05AP vs MM74HC05N |
GD74HC05J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | TC74HC05AP vs GD74HC05J |
MM54HC05N | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 | Texas Instruments | TC74HC05AP vs MM54HC05N |