Part Details for TC74HC02AF by Toshiba America Electronic Components
Overview of TC74HC02AF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC02AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1465 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, 14 Pin Plastic SMT | 4917 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, 14 Pin Plastic SMT | 1172 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for TC74HC02AF
TC74HC02AF CAD Models
TC74HC02AF Part Data Attributes:
|
TC74HC02AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC02AF
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74HC02AF
This table gives cross-reference parts and alternative options found for TC74HC02AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC02AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC02SJ | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | TC74HC02AF vs MM74HC02SJ |
MM74HC02SJ | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74HC02AF vs MM74HC02SJ |
MM74HC02SJX | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74HC02AF vs MM74HC02SJX |
HD74HC02FPEL | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | TC74HC02AF vs HD74HC02FPEL |
SN74HC02NSRG4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SO -40 to 85 | Texas Instruments | TC74HC02AF vs SN74HC02NSRG4 |
MC74HC02AFELG | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | TC74HC02AF vs MC74HC02AFELG |
SN74HC02NSR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SO -40 to 85 | Texas Instruments | TC74HC02AF vs SN74HC02NSR |
HD74HC02FP-E | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC02AF vs HD74HC02FP-E |