There are no models available for this part yet.
Overview of TC74ACT74FN by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Price & Stock for TC74ACT74FN by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 3415 |
|
$0.1125 / $0.7500 | Buy Now | ||
Bristol Electronics | 373 |
|
RFQ | ||||
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 2177 |
|
$0.1375 / $0.3300 | Buy Now | ||
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 2712 |
|
$0.1500 / $1.0000 | Buy Now | ||
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 298 |
|
$0.2750 / $0.5500 | Buy Now | ||
Perfect Parts Corporation | 106 |
|
RFQ | ||||
South Electronics | TC74ACT74FN | 0 |
|
RFQ |
CAD Models for TC74ACT74FN by Toshiba America Electronic Components
Part Data Attributes for TC74ACT74FN by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
NOT AVAILABLE IN JAPAN
|
Family
|
ACT
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
95000000 Hz
|
Max I(ol)
|
0.024 A
|
Number of Bits
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
10.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
95 MHz
|
Alternate Parts for TC74ACT74FN
This table gives cross-reference parts and alternative options found for TC74ACT74FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT74FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74ACT74FN-ELP | IC ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, FF/Latch | Toshiba America Electronic Components | TC74ACT74FN vs TC74ACT74FN-ELP |
74ACT11074DRG4 | ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOP-14 | Texas Instruments | TC74ACT74FN vs 74ACT11074DRG4 |
CD74ACT74QM96G4Q1 | Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -40 to 125 | Texas Instruments | TC74ACT74FN vs CD74ACT74QM96G4Q1 |
CD74ACT74MX | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, | Ge Solid State | TC74ACT74FN vs CD74ACT74MX |
CD74ACT74QM96Q1 | Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -40 to 125 | Texas Instruments | TC74ACT74FN vs CD74ACT74QM96Q1 |
MC74ACT74DC | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | TC74ACT74FN vs MC74ACT74DC |
MC74ACT74DCR1 | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | TC74ACT74FN vs MC74ACT74DCR1 |