Part Details for TC74ACT573P(F) by Toshiba America Electronic Components
Overview of TC74ACT573P(F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TC74ACT573P(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74ACT573P(F)-ND
|
DigiKey | IC D-TYPE TRANSP SGL 1:8 20DIP Min Qty: 20 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9550 | Buy Now |
DISTI #
757-TC74ACT573PF
|
Mouser Electronics | Latches CMOS Logic IC 5.5ns 24mA 4.5 to 5.5V RoHS: Compliant | 126 |
|
$0.4830 / $1.1100 | Buy Now |
DISTI #
C1S751200264292
|
Chip1Stop | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Magazine RoHS: Compliant | 140 |
|
$2.8300 / $3.4800 | Buy Now |
Part Details for TC74ACT573P(F)
TC74ACT573P(F) CAD Models
TC74ACT573P(F) Part Data Attributes
|
TC74ACT573P(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74ACT573P(F)
Toshiba America Electronic Components
TC74ACT573P(F)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 200 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |