Part Details for TC74ACT245FTEL by Toshiba America Electronic Components
Overview of TC74ACT245FTEL by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74ACT245FTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74ACT245FTELTR-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2062 / $0.2615 | Buy Now |
DISTI #
757-TC74ACT245FTEL
|
Mouser Electronics | Bus Transceivers CMOS Logic IC 4.7ns 24mA 4.5 to 5.5V RoHS: Compliant | 1433 |
|
$0.2060 / $0.6200 | Buy Now |
Part Details for TC74ACT245FTEL
TC74ACT245FTEL CAD Models
TC74ACT245FTEL Part Data Attributes
|
TC74ACT245FTEL
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TC74ACT245FTEL
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |