TC74ACT240FT(EL)
Toshiba America Electronic Components
Description: TC74ACT240FT(EL)

Overview of TC74ACT240FT(EL) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for TC74ACT240FT(EL) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 82724391
Verical Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2422 Americas - 1970
  • 106 $0.2963
  • 200 $0.2950
  • 500 $0.2825
  • 1,000 $0.2788
$0.2788 / $0.2963 Buy Now
DISTI # C1S751200690017
Chip1Stop CMOS logic Container: Cut Tape 1970
  • 5 $0.2620
  • 50 $0.2420
  • 100 $0.2370
  • 200 $0.2360
  • 500 $0.2260
  • 1,000 $0.2230
$0.2230 / $0.2620 Buy Now
DISTI # C1S751200351303
Chip1Stop CMOS logic 1080
  • 50 $1.2300
  • 100 $1.1700
  • 500 $0.9840
  • 1,000 $0.9600
$0.9600 / $1.2300 Buy Now

CAD Models for TC74ACT240FT(EL) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74ACT240FT(EL) by Toshiba America Electronic Components

TC74ACT240FT(EL)
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
TSSOP, TSSOP20,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Additional Feature
50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. TC74ACT240FT(EL)
    Toshiba America Electronic Components
    TC74ACT240FT(EL)
    VS

Related Parts for TC74ACT240FT(EL)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74ACT240FT(EL) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74ACT240FT(EL) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74ACT240FT(EL) would you like to use for your alert(s)?
  • Please alert me when TC74ACT240FT(EL) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74ACT240FT(EL) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74ACT240FT(EL) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74ACT240FT(EL) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74ACT240FT(EL).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74ACT240FT(EL) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: