Logic
TC74ACT10FN-ELP
Toshiba America Electronic Components
Description: IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate

Overview of TC74ACT10FN-ELP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for TC74ACT10FN-ELP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74ACT10FN-ELP by Toshiba America Electronic Components

TC74ACT10FN-ELP
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
Family
ACT
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.08 mA
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TC74ACT10FN-ELP
    Toshiba America Electronic Components
    IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for TC74ACT10FN-ELP

This table gives cross-reference parts and alternative options found for TC74ACT10FN-ELP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT10FN-ELP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS10ADE4 ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 Texas Instruments TC74ACT10FN-ELP vs SN74ALS10ADE4
DM74ALS10AMX_NL NAND Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation TC74ACT10FN-ELP vs DM74ALS10AMX_NL
N74ALS10AD-T IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors TC74ACT10FN-ELP vs N74ALS10AD-T
SN74ALS10AD 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 Texas Instruments TC74ACT10FN-ELP vs SN74ALS10AD
SN74ALS10ADP3 IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,SOP,14PIN,PLASTIC Texas Instruments TC74ACT10FN-ELP vs SN74ALS10ADP3
SN74ALS10ADG4 ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments TC74ACT10FN-ELP vs SN74ALS10ADG4
74ALS10AD IC ALS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors TC74ACT10FN-ELP vs 74ALS10AD
TC74ACT10FN IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74ACT10FN-ELP vs TC74ACT10FN
SN74ALS10AD3 IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,SOP,14PIN,PLASTIC Texas Instruments TC74ACT10FN-ELP vs SN74ALS10AD3
SN74ALS10ADRE4 Triple 3-Input Positive-NAND Gates 14-SOIC 0 to 70 Texas Instruments TC74ACT10FN-ELP vs SN74ALS10ADRE4
Part Number Description Manufacturer Compare
JM38510/37301BCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP Texas Instruments TC74ACT10FN-ELP vs JM38510/37301BCA
DM74ALS03BN_NL NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation TC74ACT10FN-ELP vs DM74ALS03BN_NL
5962-86865012X ALS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 Texas Instruments TC74ACT10FN-ELP vs 5962-86865012X
SN54ALS10FH-00 ALS SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20 Texas Instruments TC74ACT10FN-ELP vs SN54ALS10FH-00
54ALS08/BDAJC ALS SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 Motorola Mobility LLC TC74ACT10FN-ELP vs 54ALS08/BDAJC
GD74HCT14 Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, Goldstar Electron Co Ltd TC74ACT10FN-ELP vs GD74HCT14
SN74ALS10ADRE4 Triple 3-Input Positive-NAND Gates 14-SOIC 0 to 70 Texas Instruments TC74ACT10FN-ELP vs SN74ALS10ADRE4
5962-8854001CA Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 Texas Instruments TC74ACT10FN-ELP vs 5962-8854001CA
SN74ALS09N-10 ALS SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments TC74ACT10FN-ELP vs SN74ALS09N-10
M38510/37401B2X ALS SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments TC74ACT10FN-ELP vs M38510/37401B2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74ACT10FN-ELP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74ACT10FN-ELP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74ACT10FN-ELP would you like to use for your alert(s)?
  • Please alert me when TC74ACT10FN-ELP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74ACT10FN-ELP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74ACT10FN-ELP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74ACT10FN-ELP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74ACT10FN-ELP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74ACT10FN-ELP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: