Part Details for TC74ACT02FN by Toshiba America Electronic Components
Overview of TC74ACT02FN by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74ACT02FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,ACT-CMOS,SOP,14PIN,PLASTIC | 1520 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,ACT-CMOS,SOP,14PIN,PLASTIC | 40 |
|
$0.9600 / $1.6000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,ACT-CMOS,SOP,14PIN,PLASTIC | 25 |
|
$0.2500 / $0.3000 | Buy Now |
Part Details for TC74ACT02FN
TC74ACT02FN CAD Models
TC74ACT02FN Part Data Attributes
|
TC74ACT02FN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74ACT02FN
Toshiba America Electronic Components
IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74ACT02FN
This table gives cross-reference parts and alternative options found for TC74ACT02FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT02FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT02M96E4 | Texas Instruments | Check for Price | Quad 2-Input NOR Gates 14-SOIC -55 to 125 | TC74ACT02FN vs CD74ACT02M96E4 |
MC74ACT02DC | Motorola Semiconductor Products | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | TC74ACT02FN vs MC74ACT02DC |
CD74ACT02M | Texas Instruments | $0.3794 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | TC74ACT02FN vs CD74ACT02M |
MC74ACT02DCR1 | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | TC74ACT02FN vs MC74ACT02DCR1 |
CD74ACT02M | Intersil Corporation | Check for Price | NOR GATE | TC74ACT02FN vs CD74ACT02M |
MC74ACT02DG | onsemi | $0.3661 | Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | TC74ACT02FN vs MC74ACT02DG |
74ACT02MTR | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | TC74ACT02FN vs 74ACT02MTR |