Part Details for TC74AC273P(F) by Toshiba America Electronic Components
Overview of TC74AC273P(F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TC74AC273P(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67036761
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Magazine RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2201 | Americas - 200 |
|
$1.1496 / $1.2034 | Buy Now |
|
Quest Components | 164 |
|
$1.2040 / $2.4080 | Buy Now | |
DISTI #
C1S751200256196
|
Chip1Stop | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube RoHS: Compliant Container: Tube | 34 |
|
$0.6400 / $0.7480 | Buy Now |
Part Details for TC74AC273P(F)
TC74AC273P(F) CAD Models
TC74AC273P(F) Part Data Attributes
|
TC74AC273P(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74AC273P(F)
Toshiba America Electronic Components
TC74AC273P(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 55000000 Hz | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 90 MHz |