Logic
TC74AC126FN
Toshiba America Electronic Components
Description: IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Bus Driver/Transceiver

Overview of TC74AC126FN by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74AC126FN by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74AC126FN by Toshiba America Electronic Components

TC74AC126FN
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
Additional Feature
NOT AVAILABLE IN JAPAN
Control Type
ENABLE HIGH
Family
AC
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TC74AC126FN
    Toshiba America Electronic Components
    IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Bus Driver/Transceiver
    VS

Alternate Parts for TC74AC126FN

This table gives cross-reference parts and alternative options found for TC74AC126FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC126FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74AC126RP Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN Hitachi Ltd TC74AC126FN vs HD74AC126RP
MC74AC126DR2 Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products TC74AC126FN vs MC74AC126DR2
MC74AC126DR2 AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC TC74AC126FN vs MC74AC126DR2
HD74AC126RP AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation TC74AC126FN vs HD74AC126RP
MC74AC126D Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products TC74AC126FN vs MC74AC126D
74AC126D-T AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 NXP Semiconductors TC74AC126FN vs 74AC126D-T
Part Number Description Manufacturer Compare
74AC126D AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 NXP Semiconductors TC74AC126FN vs 74AC126D
MC74AC126DR2 Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products TC74AC126FN vs MC74AC126DR2
MC74AC126D Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products TC74AC126FN vs MC74AC126D
MC74AC126DR2 AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC TC74AC126FN vs MC74AC126DR2
74AC126D-T AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 NXP Semiconductors TC74AC126FN vs 74AC126D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC126FN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC126FN by Toshiba America Electronic Components

  • Please alert me when TC74AC126FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74AC126FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC126FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74AC126FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC126FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC126FN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: