Part Details for TC74AC125F(F) by Toshiba America Electronic Components
Overview of TC74AC125F(F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74AC125F(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200265033
|
Chip1Stop | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube RoHS: Compliant pbFree: Yes | 60 |
|
$5.2200 / $5.7400 | Buy Now |
Part Details for TC74AC125F(F)
TC74AC125F(F) CAD Models
TC74AC125F(F) Part Data Attributes
|
TC74AC125F(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74AC125F(F)
Toshiba America Electronic Components
TC74AC125F(F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-14 | |
Reach Compliance Code | unknown | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power Supplies | 3.3/5 V | |
Prop. Delay@Nom-Sup | 12 ns | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | Industrial | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |