Part Details for TC74A7-5.0VAT by Microchip Technology Inc
Overview of TC74A7-5.0VAT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for TC74A7-5.0VAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4047
|
Newark | Ic, Thermal Sensor, 2°C, To220-5, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:0°C, Sensing Temperature Max:125°C, Sensor Case Style:To-220, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Product Range:-Rohs Compliant: Yes |Microchip TC74A7-5.0VAT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
TC74A7-5.0VAT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C TO220-5 Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
TC74A7-5.0VAT
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin TO-220 Tube - Rail/Tube (Alt: TC74A7-5.0VAT) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
579-TC74A7-5.0VAT
|
Mouser Electronics | Board Mount Temperature Sensors Digital Thermal RoHS: Compliant | 255 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
TC74A7-5.0VAT
|
Microchip Technology Inc | TO-220 Serial Digital Thermal Sensor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
12300 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now |
DISTI #
70453790
|
RS | TO-220 Serial Digital Thermal Sensor5 TO-220 TUBE | Microchip Technology Inc. TC74A7-5.0VAT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.5000 | Buy Now |
DISTI #
TC74A7-5.0VAT
|
TME | IC: temperature sensor, digital, -40÷125°C, TO220-5, THT, 2.7÷5.5V Min Qty: 1 | 0 |
|
$1.3300 / $1.7400 | RFQ |
|
Ameya Holding Limited | Temperature sensor, digital, -40÷125°C, TO220-5, THT, 2.7÷5.5V | 12300 |
|
RFQ |
Part Details for TC74A7-5.0VAT
TC74A7-5.0VAT CAD Models
TC74A7-5.0VAT Part Data Attributes:
|
TC74A7-5.0VAT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC74A7-5.0VAT
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PSFM5, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |